Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y0160181JCT | |
|---|---|
DigiKey Part Number | 1206Y0160181JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0160181JCT |
Description | CAP CER 180PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 16V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0160181JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0160181FCT | Knowles Syfer | 0 | 1206Y0160181FCT-ND | ¥165.31800 | Upgrade |
| 1206Y0160181GCT | Knowles Syfer | 0 | 1206Y0160181GCT-ND | ¥86.75080 | Upgrade |
| 1206Y0250181FCT | Knowles Syfer | 0 | 1206Y0250181FCT-ND | ¥165.31800 | Upgrade |
| 1206Y0250181GCT | Knowles Syfer | 0 | 1206Y0250181GCT-ND | ¥86.75080 | Upgrade |
| 1206Y0250181JCT | Knowles Syfer | 0 | 1206Y0250181JCT-ND | ¥49.96920 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥49.96920 | ¥124,923 |
| Unit Price without JCT: | ¥49.96920 |
|---|---|
| Unit Price with JCT: | ¥54.96612 |


