1206J5000332MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.36560
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.36560
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.36560
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.36560
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.36560
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥87.79400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥87.63160
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥72.94160
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥47.36560
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: ¥139.64560
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.74640
Datasheet

Upgrade


KEMET
In Stock: 8,880
Unit Price: ¥169.00000
Datasheet

Upgrade


KEMET
In Stock: 1,795
Unit Price: ¥163.00000
Datasheet

Upgrade


TDK
In Stock: 1,909
Unit Price: ¥46.00000
Datasheet
3300 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000332MXT

DigiKey Part Number
1206J5000332MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000332MXT
Description
CAP CER 3300PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000332MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥47.36560¥118,414
Manufacturers Standard Package
Unit Price without JCT:¥47.36560
Unit Price with JCT:¥52.10216