1206J2500150GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥351.00320
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥351.00320
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥182.31160
Datasheet
15 pF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2500150GFT

DigiKey Part Number
1206J2500150GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2500150GFT
Description
CAP CER 15PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2500150GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2500150FFTKnowles Syfer01206J2500150FFT-ND¥351.00320Upgrade
1206J5000150FFTKnowles Syfer01206J5000150FFT-ND¥351.00320Upgrade
1206J5000150GFTKnowles Syfer01206J5000150GFT-ND¥182.31160Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥182.31160¥455,779
Manufacturers Standard Package
Unit Price without JCT:¥182.31160
Unit Price with JCT:¥200.54276