Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206J2500102KFT | |
|---|---|
DigiKey Part Number | 1206J2500102KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J2500102KFT |
Description | CAP CER 1000PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2500102KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2500102FFT | Knowles Syfer | 0 | 1206J2500102FFT-ND | ¥718.42040 | Upgrade |
| 1206J2500102GFT | Knowles Syfer | 0 | 1206J2500102GFT-ND | ¥370.25960 | Upgrade |
| 1206J2500102JFT | Knowles Syfer | 0 | 1206J2500102JFT-ND | ¥209.36800 | Upgrade |
| 1206J5000102FFT | Knowles Syfer | 0 | 1206J5000102FFT-ND | ¥568.97280 | Upgrade |
| 1206J5000102GFT | Knowles Syfer | 0 | 1206J5000102GFT-ND | ¥293.91840 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥196.21880 | ¥490,547 |
| Unit Price without JCT: | ¥196.21880 |
|---|---|
| Unit Price with JCT: | ¥215.84068 |


