Upgrade
Parametric Equivalent

1206J1K58P20BCT | |
|---|---|
DigiKey Part Number | 1206J1K58P20BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1K58P20BCT |
Description | CAP CER 8.2PF 1.5KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1K58P20BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2K08P20BCT | Knowles Syfer | 0 | 1206J2K08P20BCT-ND | ¥203.18920 | Upgrade |
| 1206Y1K58P20BCT | Knowles Syfer | 0 | 1206Y1K58P20BCT-ND | ¥204.41640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥203.18920 | ¥507,973 |
| Unit Price without JCT: | ¥203.18920 |
|---|---|
| Unit Price with JCT: | ¥223.50812 |



