Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

1206J1K50681KXT | |
|---|---|
DigiKey Part Number | 1206J1K50681KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1K50681KXT |
Description | CAP CER 680PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1K50681KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1K50681JXT | Knowles Syfer | 0 | 1206J1K50681JXT-ND | ¥47.45600 | Upgrade |
| 1206J2K00681JXT | Knowles Syfer | 0 | 1206J2K00681JXT-ND | ¥47.45600 | Upgrade |
| 1206J2K00681KXT | Knowles Syfer | 0 | 1206J2K00681KXT-ND | ¥47.45600 | Upgrade |
| 1206Y1K50681KXT | Knowles Syfer | 0 | 1206Y1K50681KXT-ND | ¥47.45600 | Parametric Equivalent |
| C1206C681KGRACTU | KEMET | 7,536 | 399-C1206C681KGRACTUCT-ND | ¥183.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥47.45600 | ¥118,640 |
| Unit Price without JCT: | ¥47.45600 |
|---|---|
| Unit Price with JCT: | ¥52.20160 |




