Upgrade
Upgrade
Upgrade

1206J1001P20BFT | |
|---|---|
DigiKey Part Number | 1206J1001P20BFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1001P20BFT |
Description | CAP CER 1.2PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1001P20BFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2001P20BFT | Knowles Syfer | 0 | 1206J2001P20BFT-ND | ¥82.20200 | Upgrade |
| 1206J2501P20BFT | Knowles Syfer | 0 | 1206J2501P20BFT-ND | ¥82.20200 | Upgrade |
| 1206J5001P20BFT | Knowles Syfer | 0 | 1206J5001P20BFT-ND | ¥82.20200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥82.20200 | ¥205,505 |
| Unit Price without JCT: | ¥82.20200 |
|---|---|
| Unit Price with JCT: | ¥90.42220 |


