Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206J1000152JFT | |
|---|---|
DigiKey Part Number | 1206J1000152JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000152JFT |
Description | CAP CER 1500PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000152JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000152FFT | Knowles Syfer | 0 | 1206J1000152FFT-ND | ¥584.02680 | Upgrade |
| 1206J1000152GFT | Knowles Syfer | 0 | 1206J1000152GFT-ND | ¥301.65760 | Upgrade |
| 1206J2000152FFT | Knowles Syfer | 0 | 1206J2000152FFT-ND | ¥471.11240 | Upgrade |
| 1206J2000152GFT | Knowles Syfer | 0 | 1206J2000152GFT-ND | ¥243.86000 | Upgrade |
| 1206J2000152JFT | Knowles Syfer | 0 | 1206J2000152JFT-ND | ¥138.53440 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥170.92400 | ¥427,310 |
| Unit Price without JCT: | ¥170.92400 |
|---|---|
| Unit Price with JCT: | ¥188.01640 |


