1206J0634P70DCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥132.78040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥73.88080
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥132.78040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥73.88080
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥70.13560
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥68.81360
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥74.58600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥70.58360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.95950
Datasheet

Upgrade


KEMET
In Stock: 2,068
Unit Price: ¥66.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,300
Unit Price: ¥65.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥16.01775
Datasheet
4.7 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0634P70DCT

DigiKey Part Number
1206J0634P70DCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0634P70DCT
Description
CAP CER 4.7PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0634P70DCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥70.13560¥175,339
Manufacturers Standard Package
Unit Price without JCT:¥70.13560
Unit Price with JCT:¥77.14916