1206J0630391KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥129.58720
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥68.18640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.21040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥129.58720
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥68.18640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.21040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.21040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥41.21040
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥41.21040
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥41.21040
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥41.21040
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥131.93800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥66.26760
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630391KCT

DigiKey Part Number
1206J0630391KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630391KCT
Description
CAP CER 390PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630391KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥41.21040¥103,026
Manufacturers Standard Package
Unit Price without JCT:¥41.21040
Unit Price with JCT:¥45.33144