1206J0500222KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥101.63640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥101.63640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥84.67640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥101.63640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥84.67640
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥404.78240
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥209.88160
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥119.42680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥112.04440
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥404.78240
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥209.88160
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥119.42680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥112.04440
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥422.38520
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500222KDT

DigiKey Part Number
1206J0500222KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500222KDT
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500222KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0500222JDTKnowles Syfer01206J0500222JDT-ND¥101.63640Upgrade
1206J0630222JDTKnowles Syfer01206J0630222JDT-ND¥101.63640Upgrade
1206J0630222KDTKnowles Syfer01206J0630222KDT-ND¥84.67640Upgrade
1206J1000222JDTKnowles Syfer01206J1000222JDT-ND¥101.63640Upgrade
1206J1000222KDTKnowles Syfer01206J1000222KDT-ND¥84.67640Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥84.67640¥211,691
Manufacturers Standard Package
Unit Price without JCT:¥84.67640
Unit Price with JCT:¥93.14404