Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J0250330FCT | |
|---|---|
DigiKey Part Number | 1206J0250330FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0250330FCT |
Description | CAP CER 33PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0250330FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500330FCT | Knowles Syfer | 0 | 1206J0500330FCT-ND | ¥341.66760 | Upgrade |
| 1206J0630330FCT | Knowles Syfer | 0 | 1206J0630330FCT-ND | ¥341.66760 | Upgrade |
| 1206J1000330FCT | Knowles Syfer | 0 | 1206J1000330FCT-ND | ¥144.02760 | Upgrade |
| 1206Y0250330FCT | Knowles Syfer | 0 | 1206Y0250330FCT-ND | ¥171.01360 | Parametric Equivalent |
| C1206C330F1GACTU | KEMET | 0 | 399-C1206C330F1GACTUTR-ND | ¥92.79275 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥289.56360 | ¥723,909 |
| Unit Price without JCT: | ¥289.56360 |
|---|---|
| Unit Price with JCT: | ¥318.51996 |






