Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J0160332JCT | |
|---|---|
DigiKey Part Number | 1206J0160332JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0160332JCT |
Description | CAP CER 3300PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0160332JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0160332FCT | Knowles Syfer | 0 | 1206J0160332FCT-ND | ¥165.20560 | Upgrade |
| 1206J0160332GCT | Knowles Syfer | 0 | 1206J0160332GCT-ND | ¥86.68120 | Upgrade |
| 1206J0250332FCT | Knowles Syfer | 0 | 1206J0250332FCT-ND | ¥165.20560 | Upgrade |
| 1206J0250332GCT | Knowles Syfer | 0 | 1206J0250332GCT-ND | ¥86.68120 | Upgrade |
| 1206J0250332JCT | Knowles Syfer | 0 | 1206J0250332JCT-ND | ¥49.92160 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥49.92160 | ¥124,804 |
| Unit Price without JCT: | ¥49.92160 |
|---|---|
| Unit Price with JCT: | ¥54.91376 |


