


111122K00180GQT | |
|---|---|
DigiKey Part Number | 1608-1271-1-ND - Cut Tape (CT) 1608-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00180GQT |
Description | CAP CER 18PF 2KV C0G/NP0 1111 |
Customer Reference | |
Detailed Description | 18 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00180GQT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111122K00180GQTAF9LM | Knowles Syfer | 1,072 | 1608-1512-1-ND | ¥297.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥238.00000 | ¥238 |
| 10 | ¥155.50000 | ¥1,555 |
| 50 | ¥123.22000 | ¥6,161 |
| 100 | ¥113.24000 | ¥11,324 |
| Unit Price without JCT: | ¥238.00000 |
|---|---|
| Unit Price with JCT: | ¥261.80000 |

