12 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111122K00120GQTAF9LM

DigiKey Part Number
1608-1510-2-ND - Tape & Reel (TR)
1608-1510-1-ND - Cut Tape (CT)
1608-1510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
111122K00120GQTAF9LM
Description
CAP CER 12PF 2KV C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
111122K00120GQTAF9LM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Non-Magnetic
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,250
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥297.00000¥297
10¥198.10000¥1,981
50¥158.94000¥7,947
100¥146.84000¥14,684
500¥126.37000¥63,185
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥120.03800¥120,038
2,000¥114.82350¥229,647
3,000¥112.21200¥336,636
5,000¥109.31620¥546,581
7,000¥107.62371¥753,366
10,000¥105.99480¥1,059,948
Manufacturers Standard Package
Unit Price without JCT:¥297.00000
Unit Price with JCT:¥326.70000