

111122K00120GQT | |
---|---|
DigiKey Part Number | 1608-1269-2-ND - Tape & Reel (TR) 1608-1269-1-ND - Cut Tape (CT) 1608-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00120GQT |
Description | CAP CER 12PF 2KV C0G/NP0 1111 |
Customer Reference | |
Detailed Description | 12 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00120GQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥383.00000 | ¥383 |
10 | ¥262.80000 | ¥2,628 |
50 | ¥214.70000 | ¥10,735 |
100 | ¥199.87000 | ¥19,987 |
500 | ¥174.76200 | ¥87,381 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥166.99200 | ¥166,992 |
2,000 | ¥160.59300 | ¥321,186 |
3,000 | ¥157.38767 | ¥472,163 |
5,000 | ¥153.83420 | ¥769,171 |
7,000 | ¥151.75643 | ¥1,062,295 |
10,000 | ¥149.75680 | ¥1,497,568 |
Unit Price without JCT: | ¥383.00000 |
---|---|
Unit Price with JCT: | ¥421.30000 |