


111122K00100FQT | |
|---|---|
DigiKey Part Number | 1608-1268-2-ND - Tape & Reel (TR) 1608-1268-1-ND - Cut Tape (CT) 1608-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00100FQT |
Description | CAP CER 10PF 2KV C0G/NP0 1111 |
Customer Reference | |
Detailed Description | 10 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00100FQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥253.00000 | ¥253 |
| 10 | ¥166.20000 | ¥1,662 |
| 50 | ¥132.16000 | ¥6,608 |
| 100 | ¥121.63000 | ¥12,163 |
| 500 | ¥103.86200 | ¥51,931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥98.36200 | ¥98,362 |
| 2,000 | ¥93.83500 | ¥187,670 |
| 3,000 | ¥91.56700 | ¥274,701 |
| 5,000 | ¥89.05360 | ¥445,268 |
| 7,000 | ¥87.58357 | ¥613,085 |
| 10,000 | ¥86.16960 | ¥861,696 |
| Unit Price without JCT: | ¥253.00000 |
|---|---|
| Unit Price with JCT: | ¥278.30000 |

