10 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

111122K00100FQT

DigiKey Part Number
1608-1268-2-ND - Tape & Reel (TR)
1608-1268-1-ND - Cut Tape (CT)
1608-1268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
111122K00100FQT
Description
CAP CER 10PF 2KV C0G/NP0 1111
Customer Reference
Detailed Description
10 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
111122K00100FQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,872
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥253.00000¥253
10¥166.20000¥1,662
50¥132.16000¥6,608
100¥121.63000¥12,163
500¥103.86200¥51,931
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥98.36200¥98,362
2,000¥93.83500¥187,670
3,000¥91.56700¥274,701
5,000¥89.05360¥445,268
7,000¥87.58357¥613,085
10,000¥86.16960¥861,696
Manufacturers Standard Package
Unit Price without JCT:¥253.00000
Unit Price with JCT:¥278.30000