


0805Y6300680JCT | |
|---|---|
DigiKey Part Number | 0805Y6300680JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y6300680JCT |
Description | CAP CER 68PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y6300680JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥42.99733 | ¥128,992 |
| Unit Price without JCT: | ¥42.99733 |
|---|---|
| Unit Price with JCT: | ¥47.29706 |

