Upgrade
Upgrade



0805Y5000152MDT | |
|---|---|
DigiKey Part Number | 0805Y5000152MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y5000152MDT |
Description | CAP CER 1500PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000152MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y5000152JDT | Knowles Syfer | 0 | 0805Y5000152JDT-ND | ¥68.67833 | Upgrade |
| 0805Y5000152KDT | Knowles Syfer | 0 | 0805Y5000152KDT-ND | ¥52.36900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥50.74767 | ¥152,243 |
| Unit Price without JCT: | ¥50.74767 |
|---|---|
| Unit Price with JCT: | ¥55.82244 |


