Image for 0805Y2500392MXTM01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y2500392MXTM01

DigiKey Part Number
1608-0805Y2500392MXTM01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2500392MXTM01
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥48.11800¥144,354
Manufacturers Standard Package
Unit Price without JCT:¥48.11800
Unit Price with JCT:¥52.92980