Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0805Y1000471KDT | |
|---|---|
DigiKey Part Number | 0805Y1000471KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000471KDT |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000471KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000471JDT | Knowles Syfer | 0 | 0805Y1000471JDT-ND | ¥59.97967 | Upgrade |
| 0805Y2000471JDT | Knowles Syfer | 0 | 0805Y2000471JDT-ND | ¥59.97967 | Upgrade |
| 0805Y2000471KDT | Knowles Syfer | 0 | 0805Y2000471KDT-ND | ¥45.76700 | Upgrade |
| 0805Y2500471JDT | Knowles Syfer | 0 | 0805Y2500471JDT-ND | ¥59.97967 | Upgrade |
| 0805Y2500471KDT | Knowles Syfer | 0 | 0805Y2500471KDT-ND | ¥45.76700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥45.76700 | ¥137,301 |
| Unit Price without JCT: | ¥45.76700 |
|---|---|
| Unit Price with JCT: | ¥50.34370 |


