


0805Y1000222METE03 | |
|---|---|
DigiKey Part Number | 1608-0805Y1000222METE03TR-ND - Tape & Reel (TR) 1608-0805Y1000222METE03CT-ND - Cut Tape (CT) 1608-0805Y1000222METE03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000222METE03 |
Description | CAP PASSTHRU 2200PF 100V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000222METE03 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Knowles Syfer | Temperature Coefficient X7R |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Pass Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 2200 pF | Height (Max) 0.045" (1.15mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥127.00000 | ¥1,270 |
| 50 | ¥99.62000 | ¥4,981 |
| 100 | ¥91.14000 | ¥9,114 |
| 500 | ¥76.84400 | ¥38,422 |
| 1,000 | ¥72.42400 | ¥72,424 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥66.96233 | ¥200,887 |
| 6,000 | ¥64.28883 | ¥385,733 |
| 9,000 | ¥62.94922 | ¥566,543 |
| 15,000 | ¥61.46420 | ¥921,963 |
| 21,000 | ¥60.59586 | ¥1,272,513 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |

