Upgrade
Upgrade



0805Y0630820FFT | |
|---|---|
DigiKey Part Number | 0805Y0630820FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0630820FFT |
Description | CAP CER 82PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0630820FFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥200.73433 | ¥602,203 |
| Unit Price without JCT: | ¥200.73433 |
|---|---|
| Unit Price with JCT: | ¥220.80776 |


