0805Y0630390KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥155.88200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥83.22900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥52.36900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥191.17767
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥101.78933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥63.89167
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥59.88567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥155.88200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥83.22900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥52.36900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥49.07500
Datasheet
39 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0630390KAT

DigiKey Part Number
0805Y0630390KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630390KAT
Description
CAP CER 39PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630390KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0630390FATKnowles Syfer00805Y0630390FAT-ND¥155.88200Upgrade
0805Y0630390GATKnowles Syfer00805Y0630390GAT-ND¥83.22900Upgrade
0805Y0630390JATKnowles Syfer00805Y0630390JAT-ND¥52.36900Upgrade
0805Y1000390FATKnowles Syfer00805Y1000390FAT-ND¥191.17767Upgrade
0805Y1000390GATKnowles Syfer00805Y1000390GAT-ND¥101.78933Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥49.07500¥147,225
Manufacturers Standard Package
Unit Price without JCT:¥49.07500
Unit Price with JCT:¥53.98250