0805Y0630271MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥57.37933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥43.81700
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥57.37933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥43.81700
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥42.44167
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥62.85567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.95000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥46.46367
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥141.37400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥75.59000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.66267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥44.66067
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥265.38667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥140.72033
Datasheet
270 pF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0630271MET

DigiKey Part Number
0805Y0630271MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630271MET
Description
CAP CER 270PF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630271MET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0630271JETKnowles Syfer00805Y0630271JET-ND¥57.37933Upgrade
0805Y0630271KETKnowles Syfer00805Y0630271KET-ND¥43.81700Upgrade
0805Y1000271JETKnowles Syfer00805Y1000271JET-ND¥57.37933Upgrade
0805Y1000271KETKnowles Syfer00805Y1000271KET-ND¥43.81700Upgrade
0805Y1000271METKnowles Syfer00805Y1000271MET-ND¥42.44167Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥42.44167¥127,325
Manufacturers Standard Package
Unit Price without JCT:¥42.44167
Unit Price with JCT:¥46.68584