Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y0630150KAT | |
|---|---|
DigiKey Part Number | 0805Y0630150KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0630150KAT |
Description | CAP CER 15PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0630150KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0630150FAT | Knowles Syfer | 0 | 0805Y0630150FAT-ND | ¥150.15433 | Upgrade |
| 0805Y0630150GAT | Knowles Syfer | 0 | 0805Y0630150GAT-ND | ¥80.21567 | Upgrade |
| 0805Y0630150JAT | Knowles Syfer | 0 | 0805Y0630150JAT-ND | ¥50.53300 | Upgrade |
| 0805Y1000150FAT | Knowles Syfer | 0 | 0805Y1000150FAT-ND | ¥180.39767 | Upgrade |
| 0805Y1000150GAT | Knowles Syfer | 0 | 0805Y1000150GAT-ND | ¥96.14567 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥47.32700 | ¥141,981 |
| Unit Price without JCT: | ¥47.32700 |
|---|---|
| Unit Price with JCT: | ¥52.05970 |


