Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0805Y0160682KFT | |
|---|---|
DigiKey Part Number | 0805Y0160682KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0160682KFT |
Description | CAP CER 6800PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0160682KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0160682FFT | Knowles Syfer | 0 | 0805Y0160682FFT-ND | ¥332.39400 | Upgrade |
| 0805Y0160682GFT | Knowles Syfer | 0 | 0805Y0160682GFT-ND | ¥175.80167 | Upgrade |
| 0805Y0160682JFT | Knowles Syfer | 0 | 0805Y0160682JFT-ND | ¥109.76833 | Upgrade |
| 0805Y0160682JDT | Knowles Syfer | 0 | 0805Y0160682JDT-ND | ¥68.13933 | Similar |
| 0805Y0160682KDT | Knowles Syfer | 0 | 0805Y0160682KDT-ND | ¥51.96400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥102.70500 | ¥308,115 |
| Unit Price without JCT: | ¥102.70500 |
|---|---|
| Unit Price with JCT: | ¥112.97550 |


