0805J5000392MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥46.12767
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥52.51200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥46.77500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥19.07800
Datasheet
3900 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000392MXT

DigiKey Part Number
0805J5000392MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J5000392MXT
Description
CAP CER 3900PF 500V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J5000392MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥39.68133¥119,044
Manufacturers Standard Package
Unit Price without JCT:¥39.68133
Unit Price with JCT:¥43.64946