0805J2500152MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥59.95633
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥45.74267
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥59.95633
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥45.74267
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥44.34733
Datasheet
1500 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500152MDT

DigiKey Part Number
0805J2500152MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500152MDT
Description
CAP CER 1500PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500152MDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥44.34733¥133,042
Manufacturers Standard Package
Unit Price without JCT:¥44.34733
Unit Price with JCT:¥48.78206