0805J2006P80CFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥112.30000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥112.30000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥59.43700
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥112.30000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥59.43700
Datasheet
6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2006P80CFT

DigiKey Part Number
0805J2006P80CFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2006P80CFT
Description
CAP CER 6.8PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2006P80CFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥59.43700¥178,311
Manufacturers Standard Package
Unit Price without JCT:¥59.43700
Unit Price with JCT:¥65.38070