Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

0805J1K00102KXT | |
|---|---|
DigiKey Part Number | 0805J1K00102KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1K00102KXT |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1K00102JXT | Knowles Syfer | 0 | 0805J1K00102JXT-ND | ¥39.68133 | Upgrade |
| 0805Y1K00102KST | Knowles Syfer | 8,556 | 1608-1316-1-ND | ¥145.00000 | Parametric Equivalent |
| C0805C102KDRACTU | KEMET | 30,844 | 399-C0805C102KDRACTUCT-ND | ¥76.00000 | Direct |
| 0805AC102KAT1A | KYOCERA AVX | 14,068 | 478-3998-1-ND | ¥101.00000 | Upgrade |
| C0805C102JDRACTU | KEMET | 13,864 | 399-13157-1-ND | ¥81.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥40.63400 | ¥121,902 |
| Unit Price without JCT: | ¥40.63400 |
|---|---|
| Unit Price with JCT: | ¥44.69740 |





