0805J1000330KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥64.03233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥70.33967
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥70.33967
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥70.33967
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet
33 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000330KCT

DigiKey Part Number
0805J1000330KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000330KCT
Description
CAP CER 33PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000330KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J1000330FCTKnowles Syfer00805J1000330FCT-ND¥64.03233Upgrade
0805J1000330GCTKnowles Syfer00805J1000330GCT-ND¥39.68133Upgrade
0805J1000330JCTKnowles Syfer00805J1000330JCT-ND¥39.68133Upgrade
0805J2000330FCTKnowles Syfer00805J2000330FCT-ND¥70.33967Upgrade
0805J2000330GCTKnowles Syfer00805J2000330GCT-ND¥39.68133Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥39.68133¥119,044
Manufacturers Standard Package
Unit Price without JCT:¥39.68133
Unit Price with JCT:¥43.64946