0805J1000181MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥42.17567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥39.68133
Datasheet
180 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000181MXT

DigiKey Part Number
0805J1000181MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000181MXT
Description
CAP CER 180PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000181MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥39.68133¥119,044
Manufacturers Standard Package
Unit Price without JCT:¥39.68133
Unit Price with JCT:¥43.64946