
0805J1000101JFT | |
|---|---|
DigiKey Part Number | 1608-1377-2-ND - Tape & Reel (TR) 1608-1377-1-ND - Cut Tape (CT) 1608-1377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000101JFT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000101JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥183.00000 | ¥183 |
| 10 | ¥117.30000 | ¥1,173 |
| 50 | ¥91.66000 | ¥4,583 |
| 100 | ¥83.72000 | ¥8,372 |
| 500 | ¥70.33000 | ¥35,165 |
| 1,000 | ¥66.18700 | ¥66,187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥61.06833 | ¥183,205 |
| 6,000 | ¥58.56217 | ¥351,373 |
| 9,000 | ¥57.30656 | ¥515,759 |
| 15,000 | ¥55.91480 | ¥838,722 |
| 21,000 | ¥55.10081 | ¥1,157,117 |
| 30,000 | ¥54.31803 | ¥1,629,541 |
| Unit Price without JCT: | ¥183.00000 |
|---|---|
| Unit Price with JCT: | ¥201.30000 |

