Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

0805J0630271KFT | |
|---|---|
DigiKey Part Number | 0805J0630271KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0630271KFT |
Description | CAP CER 270PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630271KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0630271FFT | Knowles Syfer | 0 | 0805J0630271FFT-ND | ¥247.68533 | Upgrade |
| 0805J0630271GFT | Knowles Syfer | 0 | 0805J0630271GFT-ND | ¥131.43967 | Upgrade |
| 0805J0630271JFT | Knowles Syfer | 0 | 0805J0630271JFT-ND | ¥82.34900 | Upgrade |
| 0805J1000271FFT | Knowles Syfer | 0 | 0805J1000271FFT-ND | ¥247.68533 | Upgrade |
| 0805J1000271GFT | Knowles Syfer | 0 | 0805J1000271GFT-ND | ¥131.43967 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥77.07900 | ¥231,237 |
| Unit Price without JCT: | ¥77.07900 |
|---|---|
| Unit Price with JCT: | ¥84.78690 |


