Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

0805J0500102JAT | |
|---|---|
DigiKey Part Number | 0805J0500102JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500102JAT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500102JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500102FAT | Knowles Syfer | 0 | 0805J0500102FAT-ND | ¥316.12833 | Upgrade |
| 0805J0500102GAT | Knowles Syfer | 0 | 0805J0500102GAT-ND | ¥167.28700 | Upgrade |
| 0805J0630102FAT | Knowles Syfer | 0 | 0805J0630102FAT-ND | ¥316.12833 | Upgrade |
| 0805J0630102GAT | Knowles Syfer | 0 | 0805J0630102GAT-ND | ¥167.28700 | Upgrade |
| 0805J0630102JAT | Knowles Syfer | 0 | 0805J0630102JAT-ND | ¥104.53633 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥104.53633 | ¥313,609 |
| Unit Price without JCT: | ¥104.53633 |
|---|---|
| Unit Price with JCT: | ¥114.98996 |





