Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0250182GFT | |
|---|---|
DigiKey Part Number | 0805J0250182GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250182GFT |
Description | CAP CER 1800PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0250182GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0250182FFT | Knowles Syfer | 0 | 0805J0250182FFT-ND | ¥189.88800 | Upgrade |
| 0805J0500182FFT | Knowles Syfer | 0 | 0805J0500182FFT-ND | ¥196.58167 | Upgrade |
| 0805J0500182GFT | Knowles Syfer | 0 | 0805J0500182GFT-ND | ¥104.62767 | Upgrade |
| 0805J0630182FFT | Knowles Syfer | 0 | 0805J0630182FFT-ND | ¥196.58167 | Upgrade |
| 0805J0630182GFT | Knowles Syfer | 0 | 0805J0630182GFT-ND | ¥104.62767 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥101.10133 | ¥303,304 |
| Unit Price without JCT: | ¥101.10133 |
|---|---|
| Unit Price with JCT: | ¥111.21146 |


