Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0160391MXT | |
|---|---|
DigiKey Part Number | 0805J0160391MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0160391MXT |
Description | CAP CER 390PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0160391MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160391JXT | Knowles Syfer | 0 | 0805J0160391JXT-ND | ¥39.68133 | Upgrade |
| 0805J0160391KXT | Knowles Syfer | 0 | 0805J0160391KXT-ND | ¥39.68133 | Upgrade |
| 0805J0250391JXT | Knowles Syfer | 0 | 0805J0250391JXT-ND | ¥39.68133 | Upgrade |
| 0805J0250391KXT | Knowles Syfer | 0 | 0805J0250391KXT-ND | ¥39.68133 | Upgrade |
| 0805J0250391MXT | Knowles Syfer | 0 | 0805J0250391MXT-ND | ¥39.68133 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥39.68133 | ¥119,044 |
| Unit Price without JCT: | ¥39.68133 |
|---|---|
| Unit Price with JCT: | ¥43.64946 |


