Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0805J0160101JDT | |
|---|---|
DigiKey Part Number | 0805J0160101JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0160101JDT |
Description | CAP CER 100PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0160101JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0250101JDT | Knowles Syfer | 0 | 0805J0250101JDT-ND | ¥48.50133 | Upgrade |
| 0805J0500101JDT | Knowles Syfer | 0 | 0805J0500101JDT-ND | ¥48.50133 | Upgrade |
| 0805J0630101JDT | Knowles Syfer | 0 | 0805J0630101JDT-ND | ¥48.50133 | Upgrade |
| 0805J1000101JDT | Knowles Syfer | 0 | 0805J1000101JDT-ND | ¥48.50133 | Upgrade |
| 0805J0160101FFT | Knowles Syfer | 0 | 0805J0160101FFT-ND | ¥183.25133 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥48.50133 | ¥145,504 |
| Unit Price without JCT: | ¥48.50133 |
|---|---|
| Unit Price with JCT: | ¥53.35146 |


