Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y2500470KCT | |
|---|---|
DigiKey Part Number | 0603Y2500470KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2500470KCT |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2500470KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2500470FCT | Knowles Syfer | 0 | 0603Y2500470FCT-ND | ¥89.67250 | Upgrade |
| 0603Y2500470FFT | Knowles Syfer | 0 | 0603Y2500470FFT-ND | ¥116.99675 | Upgrade |
| 0603Y2500470GCT | Knowles Syfer | 0 | 0603Y2500470GCT-ND | ¥47.22550 | Upgrade |
| 0603Y2500470GFT | Knowles Syfer | 0 | 0603Y2500470GFT-ND | ¥61.37825 | Upgrade |
| 0603Y2500470JCT | Knowles Syfer | 0 | 0603Y2500470JCT-ND | ¥29.92800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥29.92800 | ¥119,712 |
| Unit Price without JCT: | ¥29.92800 |
|---|---|
| Unit Price with JCT: | ¥32.92080 |


