Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y2500330GFT | |
|---|---|
DigiKey Part Number | 0603Y2500330GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2500330GFT |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2500330GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2500330FCT | Knowles Syfer | 0 | 0603Y2500330FCT-ND | ¥89.33100 | Upgrade |
| 0603Y2500330FFT | Knowles Syfer | 0 | 0603Y2500330FFT-ND | ¥115.57825 | Upgrade |
| 0603Y5000330FCT | Knowles Syfer | 0 | 0603Y5000330FCT-ND | ¥89.33100 | Upgrade |
| 0603Y5000330GCT | Knowles Syfer | 0 | 0603Y5000330GCT-ND | ¥47.03625 | Upgrade |
| 0603Y2500330GCT | Knowles Syfer | 0 | 0603Y2500330GCT-ND | ¥47.03625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥60.61000 | ¥242,440 |
| Unit Price without JCT: | ¥60.61000 |
|---|---|
| Unit Price with JCT: | ¥66.67100 |


