Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y2008P20BFT | |
|---|---|
DigiKey Part Number | 0603Y2008P20BFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2008P20BFT |
Description | CAP CER 8.2PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2008P20BFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2508P20BCT | Knowles Syfer | 0 | 0603Y2508P20BCT-ND | ¥90.33350 | Upgrade |
| 0603Y2508P20BFT | Knowles Syfer | 0 | 0603Y2508P20BFT-ND | ¥128.87475 | Upgrade |
| 0603Y5008P20BCT | Knowles Syfer | 0 | 0603Y5008P20BCT-ND | ¥90.33350 | Upgrade |
| 0603Y2008P20BCT | Knowles Syfer | 0 | 0603Y2008P20BCT-ND | ¥90.33350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥128.87475 | ¥515,499 |
| Unit Price without JCT: | ¥128.87475 |
|---|---|
| Unit Price with JCT: | ¥141.76223 |


