
0603Y2000151KXT | |
|---|---|
DigiKey Part Number | 1608-0603Y2000151KXTTR-ND - Tape & Reel (TR) 1608-0603Y2000151KXTCT-ND - Cut Tape (CT) 1608-0603Y2000151KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y2000151KXT |
Description | CAP CER 150PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000151KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥65.00000 | ¥650 |
| 50 | ¥49.20000 | ¥2,460 |
| 100 | ¥44.34000 | ¥4,434 |
| 500 | ¥36.13800 | ¥18,069 |
| 1,000 | ¥33.60600 | ¥33,606 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥29.80925 | ¥119,237 |
| 8,000 | ¥28.39763 | ¥227,181 |
| 12,000 | ¥27.69083 | ¥332,290 |
| 20,000 | ¥26.90710 | ¥538,142 |
| 28,000 | ¥26.44904 | ¥740,573 |
| 40,000 | ¥26.00830 | ¥1,040,332 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

