0603Y2000121KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥91.47275
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥48.16975
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥91.47275
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥48.16975
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥41.88925
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥34.29275
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥41.88925
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥34.29275
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet
120 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2000121KCT

DigiKey Part Number
0603Y2000121KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2000121KCT
Description
CAP CER 120PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2000121KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2000121FCTKnowles Syfer00603Y2000121FCT-ND¥91.47275Upgrade
0603Y2000121GCTKnowles Syfer00603Y2000121GCT-ND¥48.16975Upgrade
0603Y2000121JCTKnowles Syfer00603Y2000121JCT-ND¥29.92800Upgrade
0603Y2500121FCTKnowles Syfer00603Y2500121FCT-ND¥91.47275Upgrade
0603Y2500121GCTKnowles Syfer00603Y2500121GCT-ND¥48.16975Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥29.92800¥119,712
Manufacturers Standard Package
Unit Price without JCT:¥29.92800
Unit Price with JCT:¥32.92080