Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y1000680FFT | |
|---|---|
DigiKey Part Number | 0603Y1000680FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000680FFT |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000680FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2000680FCT | Knowles Syfer | 0 | 0603Y2000680FCT-ND | ¥90.11125 | Upgrade |
| 0603Y2000680FFT | Knowles Syfer | 0 | 0603Y2000680FFT-ND | ¥124.20850 | Upgrade |
| 0603Y2500680FCT | Knowles Syfer | 0 | 0603Y2500680FCT-ND | ¥90.11125 | Upgrade |
| 0603Y2500680FFT | Knowles Syfer | 0 | 0603Y2500680FFT-ND | ¥124.20850 | Upgrade |
| 0603Y5000680FCT | Knowles Syfer | 0 | 0603Y5000680FCT-ND | ¥90.11125 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥124.20850 | ¥496,834 |
| Unit Price without JCT: | ¥124.20850 |
|---|---|
| Unit Price with JCT: | ¥136.62935 |


