0603Y1000472MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥54.37625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥35.95550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥36.89275
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥54.37625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥35.95550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥36.89275
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,875
Unit Price: ¥105.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥35.30525
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥54.37625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥35.95550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥36.89275
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000472MDT

DigiKey Part Number
0603Y1000472MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000472MDT
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000472MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000472JDTKnowles Syfer00603Y1000472JDT-ND¥54.37625Upgrade
0603Y1000472JXTKnowles Syfer00603Y1000472JXT-ND¥35.95550Upgrade
0603Y1000472KDTKnowles Syfer00603Y1000472KDT-ND¥36.89275Upgrade
0603Y1000472KXTKnowles Syfer00603Y1000472KXT-ND¥29.92800Upgrade
0603Y2000472JDTKnowles Syfer00603Y2000472JDT-ND¥54.37625Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥35.30525¥141,221
Manufacturers Standard Package
Unit Price without JCT:¥35.30525
Unit Price with JCT:¥38.83578