Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603Y1000470JFT | |
|---|---|
DigiKey Part Number | 0603Y1000470JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000470JFT |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000470JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1000470FCT | Knowles Syfer | 0 | 0603Y1000470FCT-ND | ¥89.67250 | Upgrade |
| 0603Y1000470FFT | Knowles Syfer | 0 | 0603Y1000470FFT-ND | ¥116.99675 | Upgrade |
| 0603Y1000470GCT | Knowles Syfer | 0 | 0603Y1000470GCT-ND | ¥47.22550 | Upgrade |
| 0603Y1000470GFT | Knowles Syfer | 0 | 0603Y1000470GFT-ND | ¥61.37825 | Upgrade |
| 0603Y2000470FCT | Knowles Syfer | 0 | 0603Y2000470FCT-ND | ¥89.67250 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥35.35350 | ¥141,414 |
| Unit Price without JCT: | ¥35.35350 |
|---|---|
| Unit Price with JCT: | ¥38.88885 |


