Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603Y1000102MDT | |
|---|---|
DigiKey Part Number | 0603Y1000102MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000102MDT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000102MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1000102JDT | Knowles Syfer | 0 | 0603Y1000102JDT-ND | ¥43.88625 | Upgrade |
| 0603Y1000102JXT | Knowles Syfer | 0 | 0603Y1000102JXT-ND | ¥34.72700 | Upgrade |
| 0603Y1000102KDT | Knowles Syfer | 0 | 0603Y1000102KDT-ND | ¥29.92800 | Upgrade |
| 0603Y1000102KXT | Knowles Syfer | 0 | 0603Y1000102KXT-ND | ¥29.92800 | Upgrade |
| 0603Y2000102JDT | Knowles Syfer | 0 | 0603Y2000102JDT-ND | ¥43.88625 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥29.92800 | ¥119,712 |
| Unit Price without JCT: | ¥29.92800 |
|---|---|
| Unit Price with JCT: | ¥32.92080 |


