0603Y0500221JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.88925
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥34.31700
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.88925
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥34.31700
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥41.88925
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥34.31700
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥89.90050
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥138.33700
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.36700
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥72.37375
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥41.57975
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥89.90050
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥138.33700
Datasheet
220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500221JXT

DigiKey Part Number
0603Y0500221JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0500221JXT
Description
CAP CER 220PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500221JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0630221JDTKnowles Syfer00603Y0630221JDT-ND¥41.88925Upgrade
0603Y0630221JXTKnowles Syfer00603Y0630221JXT-ND¥34.31700Upgrade
0603Y1000221JDTKnowles Syfer00603Y1000221JDT-ND¥41.88925Upgrade
0603Y1000221JXTKnowles Syfer00603Y1000221JXT-ND¥34.31700Upgrade
0603Y2000221JDTKnowles Syfer00603Y2000221JDT-ND¥41.88925Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥34.31700¥137,268
Manufacturers Standard Package
Unit Price without JCT:¥34.31700
Unit Price with JCT:¥37.74870